Phoenix Contact MC 1.5/10-STF-3.81 Series Pluggable Terminal Block, 10-Contact, 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 804-2550
- Mfr. Part No.:
- 1827787
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£8.19
(exc. VAT)
£9.83
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 41 unit(s) ready to ship
- Plus 67 unit(s) ready to ship from another location
- Plus 272 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £8.19 |
| 10 - 24 | £7.33 |
| 25 - 49 | £7.14 |
| 50 - 99 | £6.85 |
| 100 + | £6.30 |
*price indicative
- RS Stock No.:
- 804-2550
- Mfr. Part No.:
- 1827787
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 160V | |
| Standards/Approvals | No | |
| Width | 16.1mm | |
| Series | MC 1.5/10-STF-3.81 | |
| Length | 48.49mm | |
| Depth | 11.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 10 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 160V | ||
Standards/Approvals No | ||
Width 16.1mm | ||
Series MC 1.5/10-STF-3.81 | ||
Length 48.49mm | ||
Depth 11.1mm | ||
Phoenix Contact Pluggable Terminal Block, Female, 8A Current Rating - MC 1.5/10-STF-3.81 - 1827787
Use this pluggable Terminal Block from Phoenix Contact to add a convenient connection point to your PCB-mounted system. With its plug-in sockets, it lets you connect your devices without complicated wiring for hassle-free equipment switching. As it supports up to ten wires, the unit connects many appliances to your circuit board at once for versatile connectivity. It works with conductor cross-sections between 0.14mm² and 1.5mm², so it's compatible with most standard connectors.
The block's built-in screws secure your wiring against vibrations, eliminating disruption from movement and making reliable connections. Designed with a Durable PA casing, it has effective shock resistance to protect against impacts. Highly conductive tin-plated copper alloy pins have minimal resistance to support efficient power and data transfer. Individually contact coding ensures you plug in your hardware correctly to prevent damage from mismated pins.
Features & Benefits
• UL 94 flammability rating of V0 indicates burning will stop in under 10 seconds in the event of a fire
• Straight body orientation ensures pins are easily accessible for easy connections
• Single-row design for mounting in low-profile settings
Related links
- Phoenix Contact MC 1.5/10-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1827787
- Phoenix Contact FMC 1.5/10-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1748435
- Phoenix Contact MCVW 1.5/10-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1828579
- Phoenix Contact MC 1.5/10-STZ4-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1767209
- Phoenix Contact MC 1.5/10-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1803659
- Phoenix Contact DFK-MC 1.5/10-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1829413
- Phoenix Contact FK-MCP 1.5/10-STF-3.81 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/10-GF-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1817880


