Phoenix Contact MC 1.5/10-ST-3.5 Series Pluggable Terminal Block, 10-Contact, 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 804-2128
- Mfr. Part No.:
- 1840447
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£8.09
(exc. VAT)
£9.71
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship
- Plus 59 unit(s) ready to ship from another location
- Plus 210 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £8.09 |
| 10 - 24 | £7.28 |
| 25 - 49 | £6.56 |
| 50 - 99 | £5.91 |
| 100 + | £5.32 |
*price indicative
- RS Stock No.:
- 804-2128
- Mfr. Part No.:
- 1840447
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 160V | |
| Series | MC 1.5/10-ST-3.5 | |
| Width | 16.1mm | |
| Depth | 11.1mm | |
| Length | 35mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 160V | ||
Series MC 1.5/10-ST-3.5 | ||
Width 16.1mm | ||
Depth 11.1mm | ||
Length 35mm | ||
Standards/Approvals No | ||
Phoenix Contact MINI COMBICON MC 3.5mm Terminal Block Plug Connectors
The 1840379 from Phoenix Contact is a brilliant and well-known PCB Terminal Block. It comes from Phoenix's brilliant range of 'MINI COMBICON MC' connectors and has a 3.5mm pitch, 0.14 – 1.5mm2 screw connection and horizontal wire entry. This PCB Terminal Block is massively versatile and allows connection of many products due to is worldwide known connection method and features a minimal temperature rise thank to its maximum contact force.
Features and benefits:
Accessories:
Phoenix Contact MINI COMBICON 3.5mm Two Part Terminal Blocks
Related links
- Phoenix Contact MC 1.5/10-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1840447
- Phoenix Contact MC 1.5/10-ST-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1816933
- Phoenix Contact FMC 1.5/10-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1952348
- Phoenix Contact TFMC 1.5/10-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1772692
- Phoenix Contact FK-MCP 1.5/10-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1939989
- Phoenix Contact MC 1.5/10-STZ4-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1766255
- Phoenix Contact MC 1.5/10-G-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1844294
- Phoenix Contact MC 1.5/10-G-3.5 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row


