Phoenix Contact SPC 5/3-ST-7.62 Series Pluggable Terminal Block, 3-Contact, 7.62 mm Pitch, 1 Row, 1996029

Bulk discount available

Subtotal (1 pack of 50 units)*

£274.90

(exc. VAT)

£329.90

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
50 - 1200£5.498£274.90
1250 - 2450£4.783£239.15
2500 - 4950£4.31£215.50
5000 +£3.997£199.85

*price indicative

RS Stock No.:
803-3014
Mfr. Part No.:
1996029
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

Pluggable Terminal Block

Pitch

7.62mm

Number of Rows

1

Current

41A

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Connector Gender

Female

Maximum Wire Size mm²

10mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

8AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Push-in Spring

Voltage

1kV

Width

38.5mm

Series

SPC 5/3-ST-7.62

Length

22.86mm

Standards/Approvals

No

Depth

19.8mm

Phoenix Contact 7.62mm COMBICON SPC 5 Series 600V Plug-in Terminal Block Connectors


7.62mm pitch COMBICON PC 5 series 600V plug-in cable mount terminal block plug connectors with a screwless push-in spring connection, a 41 A current carrying capacity and unrestricted 600 V UL approval.

For ferrules see stock numbers 804-6912 and 804-6916 typically

For ferrule crimping pliers see stock number 803-4405

Phoenix Contact COMBICON 7.62mm Two Part Terminal Blocks


Approvals

UL94V-0

Related links