Phoenix Contact DFK-PC 4/ 6-G-7.62-FS4.8 Series Feed Through Terminal Block, 6-Contact, 7.62mm Pitch, Panel Mount,
- RS Stock No.:
- 803-2838
- Mfr. Part No.:
- 1861196
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 803-2838
- Mfr. Part No.:
- 1861196
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Mounting Type | Panel Mount | |
| Gender | Male | |
| Termination Method | Solder | |
| Type | Header | |
| Current Rating | 15A | |
| Body Orientation | Straight | |
| Colour | Green | |
| Voltage Rating | 800 V | |
| Series | DFK-PC 4/ 6-G-7.62-FS4.8 | |
| Length | 60.94mm | |
| Material | Polyamide | |
| Depth | 14.3mm | |
| Width | 29mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Mounting Type Panel Mount | ||
Gender Male | ||
Termination Method Solder | ||
Type Header | ||
Current Rating 15A | ||
Body Orientation Straight | ||
Colour Green | ||
Voltage Rating 800 V | ||
Series DFK-PC 4/ 6-G-7.62-FS4.8 | ||
Length 60.94mm | ||
Material Polyamide | ||
Depth 14.3mm | ||
Width 29mm | ||
- COO (Country of Origin):
- PL
