Phoenix Contact MSTB 2.5/2-ST Series Pluggable Terminal Block, 2-Contact, 5 mm Pitch, 1 Row, 1754449

Bulk discount available

Subtotal (1 unit)*

£1.25

(exc. VAT)

£1.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
  • Plus 400 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£1.25
10 - 24£1.13
25 - 49£1.01
50 - 99£0.92
100 +£0.82

*price indicative

RS Stock No.:
802-4969
Distrelec Article No.:
148-45-095
Mfr. Part No.:
1754449
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

2

Product Type

Pluggable Terminal Block

Pitch

5mm

Current

12A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

2.5mm²

Connector Gender

Female

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Wire Connection Method

Spring Cage

Colour

Green

Voltage

400V

Series

MSTB 2.5/2-ST

Length

18.2mm

Standards/Approvals

No

Depth

15mm

Width

5mm

Phoenix Contact MSTB 2.5/2-ST Series Pluggable Terminal Block, 5mm Pitch, Screw Termination Method - 1754449


This pluggable terminal block is designed to enable efficient connections within automation and electrical systems. Its robust design ensures consistent performance, making it a key component for professionals in the electronics, electrical, and mechanical industries. The green connector meets functionality requirements while aiding in organisation within any setup.

Features & Benefits


• Rated for 12A current, ensuring effective power transmission

• Suitable for 320V voltage applications, offering versatility

• Employs a screw termination method for secure connections

• Compatible with 2 conductors, allowing flexible wiring options

• 5mm pitch for efficient spacing in circuit designs

• Made from durable polyamide for longevity and stability

Applications


• Used for PCB connections in compact circuit designs

• Implemented in automation systems to streamline connections

• Suitable for wiring in control cabinets to enhance safety

• Ideal for electrical devices requiring robust connections

• Commonly found in mechanical assemblies that need secure wiring

What type of connection method does it use for conductors?


It uses a screw connection with a tension sleeve for secure attachments.

Can it withstand varying voltage levels during operation?


Yes, it is rated for a nominal voltage of 320V, making it suitable for various applications.

Is this suitable for both solid and flexible conductors?


Yes, it accommodates both types of conductors ranging from 0.2 to 2.5mm².

How does it perform under high temperatures?


It is designed to operate in temperatures from -40 to 100°C, depending on derating.

What is the required stripping length for conductors?


The recommended stripping length for conductors is 7mm to ensure effective contact.

Related links