Phoenix Contact COMBICON PTSM Series PCB Terminal Block, 6-Contact, 2.5mm Pitch, Through Hole Mount, 1-Row, Spring Cage

Image representative of range

Stock information currently inaccessible
RS Stock No.:
802-0033
Mfr. Part No.:
1814605
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Pitch

2.5mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Spring Cage

Type

PCB Terminal Block

Current Rating

6A

Body Orientation

Straight

Colour

White

Voltage Rating

250 V

Series

COMBICON PTSM

Depth

10mm

Material

Polyamide

Width

15.5mm

Length

5mm

RoHS Status: Exempt

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy