Phoenix Contact FK-MCP 1.5/ 5-ST-3.81-LR Series Pluggable Terminal Block, 5-Contact, 3.81mm Pitch, 1-Row, Spring Cage
- RS Stock No.:
- 793-3875
- Mfr. Part No.:
- 1817453
- Brand:
- Phoenix Contact
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 793-3875
- Mfr. Part No.:
- 1817453
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Gender | Male | |
| Termination Method | Spring Cage | |
| Type | Plug | |
| Current Rating | 8A | |
| Body Orientation | Straight | |
| Colour | Green | |
| Voltage Rating | 320 V | |
| Series | FK-MCP 1.5/ 5-ST-3.81-LR | |
| Width | 14.22mm | |
| Material | Polyamide | |
| Length | 25.98mm | |
| Depth | 27.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Gender Male | ||
Termination Method Spring Cage | ||
Type Plug | ||
Current Rating 8A | ||
Body Orientation Straight | ||
Colour Green | ||
Voltage Rating 320 V | ||
Series FK-MCP 1.5/ 5-ST-3.81-LR | ||
Width 14.22mm | ||
Material Polyamide | ||
Length 25.98mm | ||
Depth 27.4mm | ||
- COO (Country of Origin):
- DE
