Phoenix Contact PLH 5/6-7.5-ZF Series PCB Terminal Block, 6-Contact, 7.5mm Pitch, Through Hole Mount, 1-Row, Spring
- RS Stock No.:
- 792-3389
- Mfr. Part No.:
- 1792148
- Brand:
- Phoenix Contact
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 50)
£8.392
(exc. VAT)
£10.07
(inc. VAT)
- RS Stock No.:
- 792-3389
- Mfr. Part No.:
- 1792148
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Spring Cage | |
| Type | Terminal Block | |
| Current Rating | 41A | |
| Body Orientation | Horizontal | |
| Colour | Green | |
| Voltage Rating | 1 kV | |
| Series | PLH 5/6-7.5-ZF | |
| Material | Polyamide | |
| Width | 37.1mm | |
| Depth | 22.8mm | |
| Length | 51mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Spring Cage | ||
Type Terminal Block | ||
Current Rating 41A | ||
Body Orientation Horizontal | ||
Colour Green | ||
Voltage Rating 1 kV | ||
Series PLH 5/6-7.5-ZF | ||
Material Polyamide | ||
Width 37.1mm | ||
Depth 22.8mm | ||
Length 51mm | ||

