RS PRO PCB Terminal Strip, 6-Contact, 3.81mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
790-0916
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

6

Pitch

3.81mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Header

Current Rating

10A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V

Width

9.2mm

Depth

6.9mm

Material

Polyamide

Length

23.46mm

COO (Country of Origin):
TW