RS PRO CTB932HE Series Right Angle Through Hole Pluggable Terminal Block, 6 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 897-1149
- Distrelec Article No.:
- 304-05-965
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 10 units)*
£5.61
(exc. VAT)
£6.73
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1,750 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | £0.561 | £5.61 |
| 20 - 90 | £0.435 | £4.35 |
| 100 - 240 | £0.35 | £3.50 |
| 250 - 490 | £0.308 | £3.08 |
| 500 + | £0.28 | £2.80 |
*price indicative
- RS Stock No.:
- 897-1149
- Distrelec Article No.:
- 304-05-965
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pluggable Terminal Block | |
| Series | CTB932HE | |
| Pitch | 3.81mm | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Termination Type | Solder | |
| Row Pitch | 3.81mm | |
| Contact Gender | Male | |
| Tail Pin Length | 3.4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pluggable Terminal Block | ||
Series CTB932HE | ||
Pitch 3.81mm | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Termination Type Solder | ||
Row Pitch 3.81mm | ||
Contact Gender Male | ||
Tail Pin Length 3.4mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS 3.81mm Horizontal PCB Mount Terminal Block Headers
3.81mm pitch horizontal mount PCB terminal block headers made from green UL94-V0 flame retardant PA with a closed end design and polarised mouldings. These 3.81mm pluggable PCB terminal block headers mate with 3.81mm pitch female terminal block plug connectors, see stock number 897-1070 typically
Related links
- RS PRO CTB932HE Series Right Angle Through Hole Pluggable Terminal Block 3.81 mm Pitch Shrouded
- RS PRO CTB932HE Series Right Angle Through Hole Pluggable Terminal Block 3.81 mm Pitch Shrouded
- RS PRO CTB932HE Series Right Angle Through Hole Pluggable Terminal Block 3.81 mm Pitch Shrouded
- RS PRO CTB932HE Series Right Angle Through Hole Pluggable Terminal Block 3.81 mm Pitch Shrouded
- RS PRO CTB932HE Series Right Angle Through Hole Pluggable Terminal Block 3.81 mm Pitch Shrouded
- RS PRO CTB932HE Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- RS PRO CTB9352 Series Right Angle Through Hole Pluggable Terminal Block 5 mm Pitch Shrouded
- RS PRO CTB932HD Series Right Angle Through Hole Pluggable Terminal Block 3.5 mm Pitch Shrouded
