RS PRO PCB Terminal Strip, 8-Contact, 3.81mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

£7.95

(exc. VAT)

£9.54

(inc. VAT)

RS Stock No.:
790-0890
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

8

Pitch

3.81mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Header

Current Rating

10A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V

Material

Polyamide

Width

9.2mm

Length

30.48mm

Depth

6.9mm

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy