RS PRO PCB Terminal Strip, 4-Contact, 5.08mm Pitch, Cable Mount, 1-Row, Screw Termination
- RS Stock No.:
- 790-0786
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 790-0786
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Cable Mount | |
| Gender | Female | |
| Termination Method | Screw | |
| Type | Plug | |
| Current Rating | 12A | |
| Body Orientation | Straight | |
| Colour | Green | |
| Voltage Rating | 300 V | |
| Material | Polyamide | |
| Depth | 15mm | |
| Length | 21.8mm | |
| Width | 19.2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Gender Female | ||
Termination Method Screw | ||
Type Plug | ||
Current Rating 12A | ||
Body Orientation Straight | ||
Colour Green | ||
Voltage Rating 300 V | ||
Material Polyamide | ||
Depth 15mm | ||
Length 21.8mm | ||
Width 19.2mm | ||
- COO (Country of Origin):
- TW
