TE Connectivity PCB Terminal Block, 5.08mm Pitch, PCB Mount, Screw Termination
- RS Stock No.:
- 782-5386
- Mfr. Part No.:
- 1546074-3
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 782-5386
- Mfr. Part No.:
- 1546074-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pitch | 5.08mm | |
| Mounting Type | PCB Mount | |
| Termination Method | Screw | |
| Current Rating | 17.5A | |
| Voltage Rating | 300 V | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pitch 5.08mm | ||
Mounting Type PCB Mount | ||
Termination Method Screw | ||
Current Rating 17.5A | ||
Voltage Rating 300 V | ||
Material Polyamide | ||
- COO (Country of Origin):
- US
