TE Connectivity Buchanan Series PCB Terminal Strip, 8-Contact, 5.08mm Pitch, Screw Termination

Discontinued
RS Stock No.:
782-5364
Mfr. Part No.:
282841-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

8

Pitch

5.08mm

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

17.5A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V

Series

Buchanan

Material

Polyamide

COO (Country of Origin):
IT

TE Connectivity TERMI-BLOK Series 5.08mm PCB Terminal Blocks with Interlock


TERMI-BLOK Series 5.08mm pitch PCB terminal block connectors with a side wire wire entry, board interlocking and test facility. These TERMI-BLOK vertical mount PCB terminal blocks have green 6.6 GF polyamide housings (apart from part numbers 796949-x which are black) and M3 screw clamp terminals which accept a wire size range of 30 to 12 AWG.


TE Connectivity 5.08mm TERMI-BLOK PCB Terminal Block Connectors