Phoenix Contact FKC 2.5/8-ST-5.08 Series Pluggable Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row, 1873113

Bulk discount available

Subtotal (1 pack of 5 units)*

£31.16

(exc. VAT)

£37.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 75 unit(s) shipping from 04 May 2026
  • Plus 65 unit(s) shipping from 04 May 2026
  • Plus 200 unit(s) shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120£6.232£31.16
125 - 370£5.222£26.11
375 - 995£4.824£24.12
1000 - 1995£4.312£21.56
2000 +£4.094£20.47

*price indicative

RS Stock No.:
780-2796
Distrelec Article No.:
304-36-542
Mfr. Part No.:
1873113
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

8

Pitch

5.08mm

Current

12A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Connector Gender

Female

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Push-in Spring

Voltage

160V

Length

41.26mm

Series

FKC 2.5/8-ST-5.08

Depth

15mm

Width

25.6mm

Standards/Approvals

No

Phoenix Contact 8-Pin Pluggable Terminal Block, 5.08mm Pitch, 1 Row - FKC 2.5/8-ST-5.08 - 1873113


Use this pluggable terminal block from Phoenix Contact to supply power and data to components attached to your printed circuit board (PCBs). It has colour-coded terminals that allow you to easily identify your connectors, saving you time.

The terminal block is made of polyamide (PA) housing material that has superior strength and impact resistance, so it won't warp under pressure. This material also has strong insulation properties, so it serves the dual purpose of protecting you from the risk of an electric shock.

The component has a spacing of 5.08mm between its poles to prevent accidental contact and short circuits, for electrical safety. It features a spring-cage connection that allows for easy termination of cables without the need for tools. This feature also makes for a secure link that can withstand vibration, so you can use it in harsh environments. Terminal blocks like this one are often found in household electronics and personal computers.

Features & Benefits


• Rated surge voltage of 4kV to withstand sudden spikes, for electrical safety

• UL94V-0 (Underwriters' Laboratory) flammability rating for fire safety

• Light weight of 13.6g for easy handling

Phoenix Contact CLASSIC COMBICON FKC 5.08mm Terminal Block Plug Connectors


From Phoenix Contact, a range of PCB connectors that boast an effortless push-in, spring-cage connection with defined contact force so the connection remains stable of the long term. These FKC PCB connectors are super-easy to use thanks to the plug-in connection style. Not only does this mean you save time screwing down wires, it makes for a tool-less installation. They're rated at a nominal current of 12 A and a nominal voltage of 630 V.

These FKC connectors are double-level and provide you with a high-contact density and easy colour coded actuation levers help you easily manage your connection.

Features and benefits:


  • Effortless push-in spring cage connections meaning no tools are required

  • A defined contact force allows your connection to stay stable over a long period

  • 5.08mm Pitch

  • Operation and conductor connection from one direction enable integration into front of device

  • For ferrules see stock numbers: 804-6912 and 804-6916

    For ferrule crimping pliers see stock number: 803-4405

    Related links