Phoenix Contact COMBICON MSTBU Series Pluggable Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row, 1824188
- RS Stock No.:
- 780-2777
- Mfr. Part No.:
- 1824188
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 5 units)*
£65.07
(exc. VAT)
£78.085
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 35 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | £13.014 | £65.07 |
| 10 - 20 | £11.062 | £55.31 |
| 25 - 45 | £9.76 | £48.80 |
| 50 - 95 | £8.46 | £42.30 |
| 100 + | £7.808 | £39.04 |
*price indicative
- RS Stock No.:
- 780-2777
- Mfr. Part No.:
- 1824188
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 160V | |
| Depth | 17mm | |
| Series | COMBICON MSTBU | |
| Standards/Approvals | No | |
| Width | 25.5mm | |
| Length | 25.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 160V | ||
Depth 17mm | ||
Series COMBICON MSTBU | ||
Standards/Approvals No | ||
Width 25.5mm | ||
Length 25.5mm | ||
Phoenix Contact CLASSIC COMBICON MSTBU & MVSTBU 5.08mm Terminal Block Plug Connectors
5.08mm pitch Classic plug-in vertical mount MVSTBU receptacle terminal blocks with mounting flanges and 0.2 - 2.5mm2 screw connections.
Part numbers prefixed with 1824 (MSTBU) have socket contacts
Part numbers prefixed with 17885 and 17886 (MVSTBU) have pin contacts
part numbers prefixed with 17883 and 17884 (MVSTBU) have pin contacts and an additional screw flange.
The MSTBU 2,5 versions form a touch proof connection block in combination with IC 2,5 plugs.
For coding section see stock number 648-6882
For marker labels see stock numbers 804-0961, 437-3598 and 437-3605
For insertion bridges see stock numbers 802-0686 (2P) and 802-0695 (6P)
For screwdriver see stock number 390-9641
Related links
- Phoenix Contact COMBICON MSTBA Series Pluggable Terminal Block 5.08 mm Pitch 1757307
- Phoenix Contact COMBICON ICV Series Pluggable Terminal Block 5.08 mm Pitch 1786006
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 5.08 mm Pitch 1943373
- Phoenix Contact COMBICON MSTBV Series Pluggable Terminal Block 5.08 mm Pitch 1758076
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch 1898897
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 5.08 mm Pitch 1943483
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch 1899197
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch 1899346


