Weidmuller BC 3.81 Series Pluggable Terminal Block, 4-Contact, 3.81mm Pitch, Cable Mount, 1-Row, Screw Termination
- RS Stock No.:
- 739-3902
- Mfr. Part No.:
- BCZ 3.81/04/180LR SN BK BX - 1941800000
- Brand:
- Weidmuller
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 739-3902
- Mfr. Part No.:
- BCZ 3.81/04/180LR SN BK BX - 1941800000
- Brand:
- Weidmuller
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmuller | |
| Number of Contacts | 4 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Mounting Type | Cable Mount | |
| Gender | Female | |
| Termination Method | Screw | |
| Type | Plug | |
| Current Rating | 17.5A | |
| Body Orientation | Straight | |
| Colour | Black | |
| Voltage Rating | 320 V | |
| Series | BC 3.81 | |
| Material | Nylon | |
| Width | 20.3mm | |
| Length | 25.86mm | |
| Depth | 20.6mm | |
| Select all | ||
|---|---|---|
Brand Weidmuller | ||
Number of Contacts 4 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Gender Female | ||
Termination Method Screw | ||
Type Plug | ||
Current Rating 17.5A | ||
Body Orientation Straight | ||
Colour Black | ||
Voltage Rating 320 V | ||
Series BC 3.81 | ||
Material Nylon | ||
Width 20.3mm | ||
Length 25.86mm | ||
Depth 20.6mm | ||
- COO (Country of Origin):
- CN
