Weidmuller OMNIMATE SL Series PCB Terminal Block, 15-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Solder
- RS Stock No.:
- 733-0503
- Mfr. Part No.:
- SL 5.08HC/15/180 3.2SN BK BX - 1148390000
- Brand:
- Weidmuller
Stock information currently inaccessible
- RS Stock No.:
- 733-0503
- Mfr. Part No.:
- SL 5.08HC/15/180 3.2SN BK BX - 1148390000
- Brand:
- Weidmuller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmuller | |
| Number of Contacts | 15 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Type | Wire to Board | |
| Current Rating | 18A | |
| Body Orientation | Straight | |
| Voltage Rating | 400 V | |
| Series | OMNIMATE SL | |
| Select all | ||
|---|---|---|
Brand Weidmuller | ||
Number of Contacts 15 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Type Wire to Board | ||
Current Rating 18A | ||
Body Orientation Straight | ||
Voltage Rating 400 V | ||
Series OMNIMATE SL | ||
- COO (Country of Origin):
- DE
