Phoenix Contact PTSM 0.5/ 7-2.5-H-THR R32 Series PCB Terminal Strip, 7-Contact, 2.5mm Pitch, Through Hole Mount, 1-Row,
- RS Stock No.:
- 712-4588
- Mfr. Part No.:
- 1770937
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 712-4588
- Mfr. Part No.:
- 1770937
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Spring Cage | |
| Type | PCB Terminal Block | |
| Current Rating | 6A | |
| Body Orientation | Right Angle | |
| Colour | Black | |
| Voltage Rating | 200 V | |
| Series | PTSM 0.5/ 7-2.5-H-THR R32 | |
| Length | 18mm | |
| Depth | 5mm | |
| Material | Liquid Crystal Polymer | |
| Width | 10mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Spring Cage | ||
Type PCB Terminal Block | ||
Current Rating 6A | ||
Body Orientation Right Angle | ||
Colour Black | ||
Voltage Rating 200 V | ||
Series PTSM 0.5/ 7-2.5-H-THR R32 | ||
Length 18mm | ||
Depth 5mm | ||
Material Liquid Crystal Polymer | ||
Width 10mm | ||
- COO (Country of Origin):
- DE
