Phoenix Contact PTSM 0.5/8-HH-2.5-THR WH R44 Series PCB Header, 8-Contact, 2.5mm Pitch, 1-Row, Solder Termination
- RS Stock No.:
- 712-4510
- Mfr. Part No.:
- 1814906
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 712-4510
- Mfr. Part No.:
- 1814906
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Termination Method | Solder | |
| Type | Wire to Board | |
| Current Rating | 6A | |
| Body Orientation | Right Angle | |
| Voltage Rating | 160 V | |
| Series | PTSM 0.5/8-HH-2.5-THR WH R44 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Termination Method Solder | ||
Type Wire to Board | ||
Current Rating 6A | ||
Body Orientation Right Angle | ||
Voltage Rating 160 V | ||
Series PTSM 0.5/8-HH-2.5-THR WH R44 | ||
- COO (Country of Origin):
- DE
