Phoenix Contact PTSM 0.5/2-P-2.5 Series Pluggable Terminal Block, 2-Contact, 2.5 mm Pitch, 1 Row, 1778832
- RS Stock No.:
- 712-4471
- Distrelec Article No.:
- 304-35-901
- Mfr. Part No.:
- 1778832
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.33
(exc. VAT)
£3.995
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 255 unit(s) shipping from 30 March 2026
- Plus 120 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | £0.666 | £3.33 |
| 125 - 370 | £0.648 | £3.24 |
| 375 - 995 | £0.63 | £3.15 |
| 1000 - 1995 | £0.614 | £3.07 |
| 2000 + | £0.598 | £2.99 |
*price indicative
- RS Stock No.:
- 712-4471
- Distrelec Article No.:
- 304-35-901
- Mfr. Part No.:
- 1778832
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 2.5mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 0.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24 AWG | |
| Maximum Wire Size AWG | 20 AWG | |
| Orientation | Straight | |
| Wire Connection Method | Push-in Spring | |
| Colour | Black | |
| Voltage | 160 V | |
| Width | 5 mm | |
| Series | PTSM 0.5/2-P-2.5 | |
| Standards/Approvals | No | |
| Length | 6.1mm | |
| Depth | 15mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 2.5mm | ||
Current 6A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 0.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24 AWG | ||
Maximum Wire Size AWG 20 AWG | ||
Orientation Straight | ||
Wire Connection Method Push-in Spring | ||
Colour Black | ||
Voltage 160 V | ||
Width 5 mm | ||
Series PTSM 0.5/2-P-2.5 | ||
Standards/Approvals No | ||
Length 6.1mm | ||
Depth 15mm | ||
Plug connectors - PTSM
The PTSM family uses push in leg spring technology and allows connection of solid and stranded conductors.
For header see stock number 712-4497 typical
2.5 mm Push-In leg Spring - Phoenix Contact
Related links
- Phoenix Contact PTSM 0.5/2-P-2.5 WH Plug Spring Cage
- Phoenix Contact PTSM 0.5/ 6-P-2.5 Plug Spring Cage
- Phoenix Contact PTSM 0.5/ 5-P-2.5 Plug Spring Cage
- Phoenix Contact PTSM 0.5/ 3-P-2.5 Plug Spring Cage
- Phoenix Contact PTSM 0.5/ 8-P-2.5 Plug Spring Cage
- Phoenix Contact PTSM 0.5/ 7-P-2.5 Plug Spring Cage
- Phoenix Contact PTSM 0.5/ 4-P-2.5 Plug Push In Spring
- Phoenix Contact FK-MC 0.5/ 2-ST-2.5 Plug Spring Cage


