TE Connectivity PCB Terminal Block, 3.81mm Pitch, Cable Mount, Screw Down Termination
- RS Stock No.:
- 710-9185
- Mfr. Part No.:
- 1986374-8
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£1.25
(exc. VAT)
£1.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £1.25 |
*price indicative
- RS Stock No.:
- 710-9185
- Mfr. Part No.:
- 1986374-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pitch | 3.81mm | |
| Mounting Type | Cable Mount | |
| Termination Method | Screw Down | |
| Current Rating | 11A | |
| Voltage Rating | 300 V | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pitch 3.81mm | ||
Mounting Type Cable Mount | ||
Termination Method Screw Down | ||
Current Rating 11A | ||
Voltage Rating 300 V | ||
Material Nylon | ||
