TE Connectivity Buchanan Series Pluggable Terminal Block, 8-Contact, 3.5 mm Pitch, 1 Row, 284506-8

Subtotal (1 unit)*

£13.11

(exc. VAT)

£15.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 78 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.11

*price indicative

Packaging Options:
RS Stock No.:
710-0163
Mfr. Part No.:
284506-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

8

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Number of Rows

1

Current

11A

Housing Material

Polyamide

Minimum Wire Size mm²

0.05mm²

Maximum Wire Size mm²

2mm²

Connector Gender

Male

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

30AWG

Orientation

Right Angle

Colour

Green

Voltage

300V ac

Length

28mm

Depth

15.5mm

Width

11.1mm

Standards/Approvals

No

Series

Buchanan

COO (Country of Origin):
IT

TE Connectivity 3.5mm TERMI-BLOK Right Angle Terminal Block Plugs


3.5mm TERMI-BLOK Terminal Block side stackable right angle mount plug connectors with side wire entry and green polyamide 6.6 GF housings. These right angle mount stackable side wire entry 3.5mm TERMI-BLOK Terminal Block plug connectors have M2 nickel plated brass screws, tin plated contacts and accept a wire size range of 0.05 to 2.00mm2 (30-14 AWG).

Rising cage clamp design

Mates with headers stock numbers 710-0390 and 710-0387 typically

TE Connectivity TERMI-BLOK 3.5mm Two-Part Terminal Blocks


Standards

UL 94V-0

Related links