TE Connectivity Buchanan Series PCB Terminal Block, 2-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw
- RS Stock No.:
- 710-0100
- Mfr. Part No.:
- 282837-2
- Brand:
- TE Connectivity
1330 In stock - FREE next working day delivery available
320 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 10)
£0.525
(exc. VAT)
£0.63
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 240 | £0.525 | £5.25 |
250 - 740 | £0.474 | £4.74 |
750 - 1990 | £0.422 | £4.22 |
2000 - 3990 | £0.384 | £3.84 |
4000 + | £0.343 | £3.43 |
*price indicative |
- RS Stock No.:
- 710-0100
- Mfr. Part No.:
- 282837-2
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
TE Connectivity TERMI-BLOK Series 5.08mm Low Profile PCB Terminal Blocks with Interlock
5.08mm TERMI-BLOK low profile PCB terminal blocks with a side wire entry, board interlock feature and a test facility. These 5.08mm TERMI-BLOK low profile PCB terminal blocks are side stackable, have M3 screw clamp terminals accept a wire size range of 30 to 16 AWG
Part numbers X-282837-X are made from green polyamide 6.6 GF
Part numbers 1776119-X are made from black polyamide GF
Part numbers X-282837-X are made from green polyamide 6.6 GF
Part numbers 1776119-X are made from black polyamide GF
Rising cage clamp design
Wire size 16-30 AWG
Wire size 16-30 AWG
Standards
UL 94V-0
TE Connectivity 5.08mm TERMI-BLOK PCB Terminal Block Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Pitch | 5.08mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Female |
Termination Method | Screw |
Type | PCB Terminal Block |
Current Rating | 13.5A |
Body Orientation | Straight |
Colour | Green |
Voltage Rating | 250 V ac |
Series | Buchanan |
Depth | 8.2mm |
Length | 10.76mm |
Width | 11.5mm |
- RS Stock No.:
- 710-0100
- Mfr. Part No.:
- 282837-2
- Brand:
- TE Connectivity