Amphenol ICC PCB Terminal Block, 8-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Solder Termination

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
707-5509
Mfr. Part No.:
20020327-C081B01LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Number of Contacts

8

Pitch

3.5mm

Number of Rows

1

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

10A

Colour

Green

Voltage Rating

300 V

Material

Nylon

RoHS Status: Exempt