Amphenol FCI 06-381 Series Pluggable Terminal Block, 6-Contact, 3.81mm Pitch, Through Hole Mount, 1-Row, Solder
- RS Stock No.:
- 707-5222
- Mfr. Part No.:
- 20020110-D061A01LF
- Brand:
- Amphenol FCI
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£0.561
(exc. VAT)
£0.673
(inc. VAT)
- RS Stock No.:
- 707-5222
- Mfr. Part No.:
- 20020110-D061A01LF
- Brand:
- Amphenol FCI
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol FCI | |
| Number of Contacts | 6 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Solder | |
| Type | Header | |
| Current Rating | 8A | |
| Body Orientation | Right Angle | |
| Colour | Green | |
| Voltage Rating | 300 V ac | |
| Series | 06-381 | |
| Depth | 7.2mm | |
| Length | 23.95mm | |
| Width | 9.2mm | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Amphenol FCI | ||
Number of Contacts 6 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Solder | ||
Type Header | ||
Current Rating 8A | ||
Body Orientation Right Angle | ||
Colour Green | ||
Voltage Rating 300 V ac | ||
Series 06-381 | ||
Depth 7.2mm | ||
Length 23.95mm | ||
Width 9.2mm | ||
Material Nylon | ||

