Phoenix Contact PT 2.5/15-5.0-H Series PCB Terminal Block, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
- RS Stock No.:
- 648-2082
- Mfr. Part No.:
- 1935909
- Brand:
- Phoenix Contact
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 648-2082
- Mfr. Part No.:
- 1935909
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Plug | |
| Termination Method | Screw | |
| Type | Terminal Blocks | |
| Current Rating | 32A | |
| Body Orientation | Straight | |
| Colour | Green | |
| Voltage Rating | 250 V | |
| Series | PT 2.5/15-5.0-H | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Plug | ||
Termination Method Screw | ||
Type Terminal Blocks | ||
Current Rating 32A | ||
Body Orientation Straight | ||
Colour Green | ||
Voltage Rating 250 V | ||
Series PT 2.5/15-5.0-H | ||
Material Nylon | ||
- COO (Country of Origin):
- DE
