Sato Parts PCB Terminal Block, 5mm Pitch, Screwless Termination
- RS Stock No.:
- 645-7008
- Mfr. Part No.:
- ML-1600-4P
- Brand:
- Sato Parts
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 645-7008
- Mfr. Part No.:
- ML-1600-4P
- Brand:
- Sato Parts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Pitch | 5mm | |
| Termination Method | Screwless | |
| Current Rating | 7A | |
| Voltage Rating | 300 V | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Pitch 5mm | ||
Termination Method Screwless | ||
Current Rating 7A | ||
Voltage Rating 300 V | ||
Material Nylon | ||
RoHS Status: Not Applicable