Sato Parts PCB Terminal Strip, 20-Contact, 10.16mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS Stock No.:
- 630-0643
- Mfr. Part No.:
- ML-50-S1BYF-20P
- Brand:
- Sato Parts
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 630-0643
- Mfr. Part No.:
- ML-50-S1BYF-20P
- Brand:
- Sato Parts
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Number of Contacts | 20 | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Type | Barrier Strip | |
| Current Rating | 15A | |
| Body Orientation | Straight | |
| Colour | Black | |
| Voltage Rating | 250 V | |
| Width | 17.5mm | |
| Length | 204.94mm | |
| Depth | 16.6mm | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Number of Contacts 20 | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Type Barrier Strip | ||
Current Rating 15A | ||
Body Orientation Straight | ||
Colour Black | ||
Voltage Rating 250 V | ||
Width 17.5mm | ||
Length 204.94mm | ||
Depth 16.6mm | ||
- COO (Country of Origin):
- JP
