Sato Parts PCB Terminal Strip, 10-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS Stock No.:
- 629-9486
- Mfr. Part No.:
- ML-800-S1H-10P
- Brand:
- Sato Parts
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 629-9486
- Mfr. Part No.:
- ML-800-S1H-10P
- Brand:
- Sato Parts
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Number of Contacts | 10 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Type | PCB Terminal Block | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Colour | Grey | |
| Voltage Rating | 250 V | |
| Width | 13mm | |
| Length | 51.6mm | |
| Depth | 16.85mm | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Number of Contacts 10 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Type PCB Terminal Block | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Colour Grey | ||
Voltage Rating 250 V | ||
Width 13mm | ||
Length 51.6mm | ||
Depth 16.85mm | ||
- COO (Country of Origin):
- JP
