Sato Parts ML-800-S1H Series PCB Terminal Block, 2-Contact, 5 mm Pitch, 1 Row, ML-800-S1H-2P

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
629-9464
Mfr. Part No.:
ML-800-S1H-2P
Brand:
Sato Parts
Find similar products by selecting one or more attributes.
Select all

Brand

Sato Parts

Number of Contacts

2

Product Type

PCB Terminal Block

Pitch

5mm

Current

10A

Number of Rows

1

Minimum Wire Size mm²

0.4mm²

Housing Material

Nylon

Maximum Wire Size mm²

1.2mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

26AWG

Orientation

Straight

Colour

Grey

Voltage

250V

Series

ML-800-S1H

Depth

16.85mm

Standards/Approvals

UL, CSA

Length

11.6mm

Width

13mm

Screwless Terminal Blocks,
ML-800 Series (5 mm Pitch)


Screwless terminal block for printed circuit boards

Wire connections from a single direction

Two variants: vertical/horizontal electrical wire entry

Supports twisted/single wires

Standards

UL, CSA, TUV

Related links