Sato Parts PCB Terminal Strip, 9-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Solder Termination

Image representative of range

Stock information currently inaccessible
RS Stock No.:
629-9442
Mfr. Part No.:
ML-700-NV-9P
Brand:
Sato Parts
Find similar products by selecting one or more attributes.
Select all

Brand

Sato Parts

Number of Contacts

9

Pitch

2.54mm

Number of Rows

1

Mounting Type

Through Hole

Termination Method

Solder

Type

PCB Terminal Block

Current Rating

3A

Body Orientation

Straight

Colour

Grey

Voltage Rating

50 V

Width

15.65mm

Depth

10mm

Length

24.36mm

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy