Sato Parts ML-700-NH Series PCB Terminal Block, 10-Contact, 2.54 mm Pitch, 1 Row, ML-700-NH-10P

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
629-9420
Mfr. Part No.:
ML-700-NH-10P
Brand:
Sato Parts
Find similar products by selecting one or more attributes.
Select all

Brand

Sato Parts

Number of Contacts

10

Product Type

PCB Terminal Block

Pitch

2.54mm

Current

3A

Number of Rows

1

Minimum Wire Size mm²

0.32mm²

Housing Material

Nylon

Maximum Wire Size mm²

0.65mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

28AWG

Orientation

Straight

Colour

Grey

Voltage

50V

Length

26.9mm

Series

ML-700-NH

Width

10mm

Standards/Approvals

CSA, UL

Depth

15.65mm

COO (Country of Origin):
JP

Screwless Terminal Block
ML-700 Series (2.54 mm Pitch)


Screwless terminal block for printed circuit boards

Narrow 2.54 mm pitch enables efficient use of space

Two variants: vertical / horizontal electrical wire entry

Supports twisted/single wires

For positioning test-holes and connecting wires from a single direction

Standards

CSA, TUV

Related links