Sato Parts ML-700-NH Series PCB Terminal Block, 4-Contact, 2.54 mm Pitch, 1 Row, ML-700-NH-4P

Image representative of range

Bulk discount available

Subtotal (1 pack of 5 units)*

£8.52

(exc. VAT)

£10.225

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 45£1.704£8.52
50 +£1.568£7.84

*price indicative

RS Stock No.:
629-9408
Mfr. Part No.:
ML-700-NH-4P
Brand:
Sato Parts
Find similar products by selecting one or more attributes.
Select all

Brand

Sato Parts

Product Type

PCB Terminal Block

Number of Contacts

4

Pitch

2.54mm

Current

3A

Number of Rows

1

Minimum Wire Size mm²

0.32mm²

Housing Material

Nylon

Maximum Wire Size mm²

0.65mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

28AWG

Orientation

Straight

Colour

Grey

Voltage

50V

Series

ML-700-NH

Standards/Approvals

CSA, UL

Width

10mm

Depth

15.65mm

Length

11.66mm

COO (Country of Origin):
JP

Screwless Terminal Block
ML-700 Series (2.54 mm Pitch)


Screwless terminal block for printed circuit boards

Narrow 2.54 mm pitch enables efficient use of space

Two variants: vertical / horizontal electrical wire entry

Supports twisted/single wires

For positioning test-holes and connecting wires from a single direction

Standards

CSA, TUV

Related links