Sato Parts ML-700-NH Series PCB Terminal Block, 2-Contact, 2.54 mm Pitch, 1 Row, ML-700-NH-2P

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
629-9385
Mfr. Part No.:
ML-700-NH-2P
Brand:
Sato Parts
Find similar products by selecting one or more attributes.
Select all

Brand

Sato Parts

Number of Contacts

2

Product Type

PCB Terminal Block

Pitch

2.54mm

Current

3A

Number of Rows

1

Housing Material

Nylon

Minimum Wire Size mm²

0.32mm²

Maximum Wire Size mm²

0.65mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

28AWG

Orientation

Straight

Colour

Grey

Voltage

50V

Length

6.58mm

Depth

15.65mm

Standards/Approvals

CSA, UL

Width

10mm

Series

ML-700-NH

COO (Country of Origin):
JP

Screwless Terminal Block
ML-700 Series (2.54 mm Pitch)


Screwless terminal block for printed circuit boards

Narrow 2.54 mm pitch enables efficient use of space

Two variants: vertical / horizontal electrical wire entry

Supports twisted/single wires

For positioning test-holes and connecting wires from a single direction

Standards

CSA, TUV

Related links