RS PRO PCB Terminal Block, 5-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
- RS Stock No.:
- 494-9038
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 494-9038
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 5 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Screw | |
| Type | PCB Terminal Block | |
| Current Rating | 16A | |
| Colour | Grey | |
| Voltage Rating | 250 V | |
| Width | 12.5mm | |
| Material | PBT | |
| Depth | 12.5mm | |
| Length | 25.6mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 5 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 16A | ||
Colour Grey | ||
Voltage Rating 250 V | ||
Width 12.5mm | ||
Material PBT | ||
Depth 12.5mm | ||
Length 25.6mm | ||
Approvals
UL (101811); VDE (0110); ICEL; BSI (076680-101219)
