Yoshida Electric Industry PBX Series PCB Terminal Strip, 2-Contact, 7.62mm Pitch, Through Hole Mount, 1-Row, Solder

Stock information currently inaccessible
RS Stock No.:
475-2913
Mfr. Part No.:
PBX7C51-2E
Brand:
Yoshida Electric Industry
Find similar products by selecting one or more attributes.
Select all

Brand

Yoshida Electric Industry

Number of Contacts

2

Pitch

7.62mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Solder

Type

PCB Terminal Block

Current Rating

10A

Body Orientation

Straight

Voltage Rating

250 V

Series

PBX

Depth

24.7mm

Length

16.64mm

Width

13mm

RoHS Status: Not Applicable

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy