Yoshida Electric Industry HPB Series PCB Terminal Strip, 8-Contact, 7.62mm Pitch, Through Hole Mount, 1-Row, Solder
- RS Stock No.:
- 475-2890
- Mfr. Part No.:
- HPB7C01R-8E
- Brand:
- Yoshida Electric Industry
Stock information currently inaccessible
- RS Stock No.:
- 475-2890
- Mfr. Part No.:
- HPB7C01R-8E
- Brand:
- Yoshida Electric Industry
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yoshida Electric Industry | |
| Number of Contacts | 8 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Solder | |
| Type | PCB Terminal Block | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Voltage Rating | 250 V | |
| Series | HPB | |
| Material | PBT | |
| Width | 13mm | |
| Depth | 16mm | |
| Length | 62.36mm | |
| Select all | ||
|---|---|---|
Brand Yoshida Electric Industry | ||
Number of Contacts 8 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Solder | ||
Type PCB Terminal Block | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 250 V | ||
Series HPB | ||
Material PBT | ||
Width 13mm | ||
Depth 16mm | ||
Length 62.36mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
