Phoenix Contact PT 1.5/3-PVH-3.5 Series Pluggable Terminal Block, 3-Contact, 3.5 mm Pitch, 1 Row, 1984028

Bulk discount available

Subtotal (1 pack of 5 units)*

£6.12

(exc. VAT)

£7.345

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 155 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120£1.224£6.12
125 - 370£1.102£5.51
375 - 995£1.046£5.23
1000 - 1995£0.922£4.61
2000 +£0.858£4.29

*price indicative

RS Stock No.:
468-0896
Mfr. Part No.:
1984028
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Current

13.5A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Connector Gender

Female

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

Horizontal

Colour

Green

Wire Connection Method

Screw

Voltage

400V

Length

11mm

Depth

11mm

Series

PT 1.5/3-PVH-3.5

Width

10.5mm

Standards/Approvals

No

Phoenix Contact PT 1.5 PCB Terminal Blocks


A range of green, Phoenix Contact terminal blocks from the PT 1.5 range.

The through-hole terminal blocks are used to secure and terminate wires. Individual terminals use a screw to tighten the wire to make an electrical connection.

Features and Benefits


• Maximum contact force gives low-temperature rise

• High capacity thanks to the rectangular block space

• Can accommodate a wide range of wire sizes

• Reliable connection provided

• Various numbers of positions can be combined due to the latching on the sides

• 3.5 mm and 5 mm pitch available

Related links