Osada OTB-751BL Series PCB Terminal Strip, 3-Contact, 7.62mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS Stock No.:
- 453-6890
- Mfr. Part No.:
- OTB-751BL-3P
- Brand:
- Osada
Stock information currently inaccessible
- RS Stock No.:
- 453-6890
- Mfr. Part No.:
- OTB-751BL-3P
- Brand:
- Osada
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osada | |
| Number of Contacts | 3 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Female | |
| Termination Method | Solder | |
| Current Rating | 12A | |
| Body Orientation | Right Angle | |
| Voltage Rating | 250 V | |
| Series | OTB-751BL | |
| Depth | 12.5mm | |
| Length | 24.84mm | |
| Material | PBT | |
| Width | 13mm | |
| Select all | ||
|---|---|---|
Brand Osada | ||
Number of Contacts 3 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Method Solder | ||
Current Rating 12A | ||
Body Orientation Right Angle | ||
Voltage Rating 250 V | ||
Series OTB-751BL | ||
Depth 12.5mm | ||
Length 24.84mm | ||
Material PBT | ||
Width 13mm | ||
- COO (Country of Origin):
- JP