Phoenix Contact FK-MCP 1.5/2-ST-3.81 Series Pluggable Terminal Block, 2-Contact, 3.81 mm Pitch, 1 Row, 1851041
- RS Stock No.:
- 314-9883
- Distrelec Article No.:
- 304-09-800
- Mfr. Part No.:
- 1851041
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 5 units)*
£12.64
(exc. VAT)
£15.17
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 270 unit(s) ready to ship
- Plus 145 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | £2.528 | £12.64 |
| 125 - 370 | £2.272 | £11.36 |
| 375 - 995 | £2.024 | £10.12 |
| 1000 - 1995 | £1.764 | £8.82 |
| 2000 + | £1.64 | £8.20 |
*price indicative
- RS Stock No.:
- 314-9883
- Distrelec Article No.:
- 304-09-800
- Mfr. Part No.:
- 1851041
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Nylon | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Spring Cage | |
| Voltage | 320V | |
| Series | FK-MCP 1.5/2-ST-3.81 | |
| Standards/Approvals | RoHS | |
| Length | 21mm | |
| Depth | 12.4mm | |
| Width | 8.41mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Nylon | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Spring Cage | ||
Voltage 320V | ||
Series FK-MCP 1.5/2-ST-3.81 | ||
Standards/Approvals RoHS | ||
Length 21mm | ||
Depth 12.4mm | ||
Width 8.41mm | ||

Phoenix Contact FK-MCP 1.5/ 2-ST-3.81 Series Pluggable Terminal Block, 3.81mm Pitch, Spring Cage Termination Method - 1851041
This pluggable terminal block is designed for effective electrical connections across various applications. Its robust construction makes it suitable in automation and electrical sectors, facilitating connectivity with simplicity. The spring cage termination method ensures secure connections, accommodating both flexible and solid conductors.
Features & Benefits
• Colour-coded push button for intuitive operation
• Push-in spring connection eliminates the need for tools, saving time
• Provides defined contact force for long-term stability
• Designed with a 3.81mm pitch for compact installations
• Supports an 8A current rating for consistent performance
• Constructed from durable nylon for longevity
Applications
• Connecting PCB components in electronic devices
• Ideal for that require a secure cable mount
• Utilised in automation systems for quick disconnection
• Employed in industrial equipment for efficient power distribution
• Suitable for projects requiring precise assembly and testing
What types of conductors can be connected?
It accommodates both flexible and rigid conductors, ranging from 0.14 to 1.5mm².
How is installation handled for this component?
It features a simple push-in spring connection for quick and tool-free installation.
Can it handle higher current and voltage requirements?
It operates with a nominal current of 8A and a rated voltage of up to 320V in specific configurations.
Is it compatible with other connector systems?
Yes, it integrates seamlessly with the COMBICON MC 1.5 connector system for versatile applications.
What maintenance is required for optimum performance?
Regular visual inspections are recommended to ensure connections remain secure and intact.
Approvals
UL (E60425); CSA (LR13631)
Related links
- Phoenix Contact FK-MCP 1.5/2-ST-3.5-LR Series Pluggable Terminal Block 3.81 mm Pitch 1817424
- Phoenix Contact FK-MCP 1.5/2-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact FK-MCP 1.5/2-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1851232
- Phoenix Contact FK-MCP 1.5/10-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact FK-MCP 1.5/20-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1851229
- Phoenix Contact FK-MCP 1.5/12-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact FK-MCP 1.5/8-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact FK-MCP 1.5/12-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1851148


