Weidmuller BL Series PCB Terminal Block, 5.08mm Pitch, Cable Mount, Crimp Termination
- RS Stock No.:
- 294-7541
- Mfr. Part No.:
- 1707560000
- Brand:
- Weidmuller
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£34.32
(exc. VAT)
£41.18
(inc. VAT)
- RS Stock No.:
- 294-7541
- Mfr. Part No.:
- 1707560000
- Brand:
- Weidmuller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmuller | |
| Pitch | 5.08mm | |
| Mounting Type | Cable Mount | |
| Termination Method | Crimp | |
| Current Rating | 17A | |
| Colour | Orange | |
| Voltage Rating | 400 V | |
| Series | BL | |
| Material | PBT | |
| Select all | ||
|---|---|---|
Brand Weidmuller | ||
Pitch 5.08mm | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Current Rating 17A | ||
Colour Orange | ||
Voltage Rating 400 V | ||
Series BL | ||
Material PBT | ||
- COO (Country of Origin):
- DE
Approvals
UL (E 60693); CSA (12400)

