Phoenix Contact 5/5-STF-5, 08, MSTB 2 Series Pluggable Terminal Block, 4-Contact, 3.5 mm Pitch, Through Hole, 1 Row

Subtotal (1 pack of 470 units)*

£512.77

(exc. VAT)

£615.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 940 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
470 +£1.091£512.77

*price indicative

RS Stock No.:
248-2389
Mfr. Part No.:
1788550
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Current

12A

Number of Rows

1

Housing Material

Polyamide

Mount Type

Through Hole

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

24AWG

Orientation

Right Angle

Colour

Green

Wire Connection Method

Screw Connection with Tension Sleeve

Voltage

320V

Series

5/5-STF-5, 08, MSTB 2

Width

35.41mm

Depth

9.5mm

Length

18.3mm

Standards/Approvals

VDE, EAC, RS, IECEE CB, CSA, cULus Recognised

COO (Country of Origin):
DE
The Phoenix Contact printed-circuit board connector has nominal cross section 1.5 mm² and is black in Color. It has nominal current 8 A and rated voltage (III/2) 160 V.

Contact material Cu alloy

Surface characteristics Tin-plated

Insulating material LCP

Length 9.2 mm

Width 15.39 mm

Height 9.5 mm

Pitch 3.5 mm

Solder pin 2.6 mm

Pin dimensions 0.8 x 0.8 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy