Phoenix Contact 16, MKDSP 10N/2-10 Series Pluggable Terminal Block, 3-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 248-2387
- Mfr. Part No.:
- 1783416
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£199.25
(exc. VAT)
£239.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £3.985 | £199.25 |
*price indicative
- RS Stock No.:
- 248-2387
- Mfr. Part No.:
- 1783416
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Minimum Wire Size mm² | 0.25mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 1000V | |
| Standards/Approvals | RoHS | |
| Length | 32.25mm | |
| Width | 22.81mm | |
| Depth | 19.7mm | |
| Series | 16, MKDSP 10N/2-10 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 41A | ||
Minimum Wire Size mm² 0.25mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 1000V | ||
Standards/Approvals RoHS | ||
Length 32.25mm | ||
Width 22.81mm | ||
Depth 19.7mm | ||
Series 16, MKDSP 10N/2-10 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector has nominal cross section of 6 mm² and is green in Color. It has nominal current of 41 A and rated voltage (III/2) of 1000 V.
Well-known connection principle allows worldwide use
Low temperature rise, thanks to maximum contact force
Allows connection of two conductors
Integrated double steel spring provides additional safety in the event of temperature and power fluctuations
600 V UL approval in the smallest of dimensions
Related links
- Phoenix Contact 16 Sealing Cap
- Phoenix Contact MKDSP 10N Series Pluggable Terminal Block 10.16 mm Pitch 1774234
- Phoenix Contact GFKC 2.5/3-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1939646
- Phoenix Contact GMVSTBR 2.5/3-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1832536
- Phoenix Contact GMSTBA 2.5/ 3-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1766246
- Phoenix Contact FFKDSA/H1-7.62- 3 Series PCB Terminal Block 7.62 mm Pitch 1934007
- Phoenix Contact GIC 2.5/3-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1858882
- Phoenix Contact GMVSTBR 2.5/3-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
