Phoenix Contact KDS10/SO Series Pluggable Terminal Block, 4-Contact, 7.62 mm Pitch, 1 Row, 1706585
- RS Stock No.:
- 248-2363
- Mfr. Part No.:
- 1706585
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£263.90
(exc. VAT)
£316.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £5.278 | £263.90 |
*price indicative
- RS Stock No.:
- 248-2363
- Mfr. Part No.:
- 1706585
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.25mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 1000V | |
| Series | KDS10/SO | |
| Standards/Approvals | RoHS | |
| Length | 35.25mm | |
| Depth | 19.7mm | |
| Width | 30.48mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Current 41A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.25mm² | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 1000V | ||
Series KDS10/SO | ||
Standards/Approvals RoHS | ||
Length 35.25mm | ||
Depth 19.7mm | ||
Width 30.48mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector has 6 mm² cross section and is green in Color. It has nominal current of 41 A and rated voltage (III/2) 1000 V. The integrated double steel spring provides additional safety in the event of temperature and power fluctuations
Type of contact female connector
Pitch 7.62 mm
Number of positions 4
Drive form screw head Philipps recess with slotted Torx (H1L)
Screw thread M3
Locking without
Number of rows 1
Number of connections 4
Number of potentials 4


