Phoenix Contact MSTB 2.5/11-ST-5.08 Series Pluggable Terminal Block, 11-Contact, 5.08 mm Pitch, 1 Row, 1757103
- RS Stock No.:
- 220-4608
- Mfr. Part No.:
- 1757103
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 5 units)*
£34.40
(exc. VAT)
£41.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 345 unit(s) shipping from 04 May 2026
- Plus 165 unit(s) shipping from 04 May 2026
- Plus 50 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | £6.88 | £34.40 |
| 125 - 370 | £6.186 | £30.93 |
| 375 - 995 | £5.498 | £27.49 |
| 1000 - 1995 | £4.816 | £24.08 |
| 2000 + | £4.472 | £22.36 |
*price indicative
- RS Stock No.:
- 220-4608
- Mfr. Part No.:
- 1757103
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 11 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 320V | |
| Width | 55.88mm | |
| Length | 18.3mm | |
| Series | MSTB 2.5/11-ST-5.08 | |
| Depth | 15mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 11 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 320V | ||
Width 55.88mm | ||
Length 18.3mm | ||
Series MSTB 2.5/11-ST-5.08 | ||
Depth 15mm | ||
Standards/Approvals No | ||
Phoenix Contact PCB Connector, 11 Way, 630V Voltage Rating - MSTB 2.5/11-ST-5.08 - 1757103
Attach multiple wires to your circuit board using this 11-way PCB connector from Phoenix Contact. A pitch size of 5.08mm keeps the connector compact, to save you space. As it's pluggable, it's easy to clip in and out of your board-mounted header to help with circuit assembly and modifications.
This versatile connector accepts wire sizes between 30 and 12AWG and has a current rating of 12A for use with circuits carrying signals and power. It's also possible to connect two conductors, giving you greater flexibility in your setup. Wires are secured with screw terminals, for a straightforward connection, while tension sleeves reduce wire strain. Connections are reliable thanks to copper-alloy conductors. The unit's housing is made from mechanically strong and insulating polyamide to keep connections protected. This durable material is resistant to heat and chemicals, making it suitable for industrial automation and process control applications.
• Low temperature rise to help keep electrical circuits safe
• UL94-V0 flammability rating means burning stops in up to 10 seconds
• Compatible with headers and bridges in COMBICON MSTB connection system range for custom-building of equipment
• Universal connection style ensures it's usable worldwide
Phoenix Contact CLASSIC COMBICON MSTB 5.08mm PCB Terminal Blocks
A range of Classic COMBICON MSTB 5.08 mm pitch plug-in cable mount terminal block connectors from Phoenix Contact. The user-friendly PCB terminals feature a 0.2 mm² to 2.5 mm² screw connection that forms a standard plug-in system for 320 V (III/2).
CLASSIC COMBICON MSTB - Features and Benefits:
• Secure screw connection
• Well-known connection principle allows you to use worldwide
• Maximum contact force gives low temperature rise
• Long service life
Related links
- Phoenix Contact FRONT-MSTB 2.5/11-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1777374
- Phoenix Contact FKCVW 2.5/11-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873744
- Phoenix Contact FKCT 2.5/11-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1902204
- Phoenix Contact MSTBT 2.5/11-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1781072
- Phoenix Contact FKCVR 2.5/11-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1874044
- Phoenix Contact FKCN 2.5/11-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1754652
- Phoenix Contact MSTBP 2.5/11-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1769104
- Phoenix Contact FKCN 2.5/11-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1754885


