Weidmüller BV/SV 7.62HP Series PCB Connector, 4-Contact, 7.62 mm Pitch, 1 Row
- RS Stock No.:
- 214-4683
- Mfr. Part No.:
- 2499550000
- Brand:
- Weidmüller
Bulk discount available
Subtotal (1 unit)*
£3.36
(exc. VAT)
£4.03
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.36 |
| 10 - 19 | £3.10 |
| 20 + | £2.89 |
*price indicative
- RS Stock No.:
- 214-4683
- Mfr. Part No.:
- 2499550000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | PCB Connector | |
| Number of Contacts | 4 | |
| Pitch | 7.62mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide Fibreglass | |
| Orientation | Right Angle | |
| Wire Connection Method | Board | |
| Colour | Black | |
| Voltage | 300V | |
| Depth | 28.3mm | |
| Standards/Approvals | No | |
| Series | BV/SV 7.62HP | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type PCB Connector | ||
Number of Contacts 4 | ||
Pitch 7.62mm | ||
Current 41A | ||
Number of Rows 1 | ||
Housing Material Polyamide Fibreglass | ||
Orientation Right Angle | ||
Wire Connection Method Board | ||
Colour Black | ||
Voltage 300V | ||
Depth 28.3mm | ||
Standards/Approvals No | ||
Series BV/SV 7.62HP | ||
The Weidmuller PCB Connector has
Mounting onto the PCB THT/THR solder connection
Pitch in mm (P) 7.62 mm
Number of poles 2
Outgoing elbow 90°
Related links
- Weidmüller BV/SV 7.62HP Series PCB Connector 7.62 mm Pitch 2499550000
- Weidmüller BV/SV 7.62HP Series PCB Connector 7.62 mm Pitch, 2 Row
- Weidmüller BV/SV 7.62HP Series PCB Connector 7.62 mm Pitch 1543290000
- Weidmüller BV/SV 7.62HP Series PCB Connector 7.62 mm Pitch, 1 Row
- Weidmüller BV/SV 7.62HP Series PCB Connector 7.62 mm Pitch, 1 Row
- Weidmüller BV/SV 7.62HP Series PCB Connector 7.62 mm Pitch, 1 Row
- Weidmüller BV/SV 7.62HP Series PCB Connector 7.62 mm Pitch 2499560000
- Weidmüller BV/SV 7.62HP Series PCB Connector 7.62 mm Pitch 2499940000
