Weidmüller BV/SV 7.62HP Series PCB Connector, 12-Contact, 7.62 mm Pitch, 2 Row

Bulk discount available

Subtotal (1 unit)*

£11.18

(exc. VAT)

£13.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£11.18
10 +£10.33

*price indicative

RS Stock No.:
214-4536
Mfr. Part No.:
1543340000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

PCB Connector

Number of Contacts

12

Pitch

7.62mm

Current

30A

Number of Rows

2

Housing Material

Polyamide Powder-Filled with Glass Particles

Connector Gender

Male

Wire Connection Method

Solder

Colour

Black

Voltage

1000V

Depth

48.9mm

Width

48.9mm

Series

BV/SV 7.62HP

Standards/Approvals

RoHS, Crlus

Length

3.2mm

COO (Country of Origin):
RO
The Weidmuller PCB Connector has double-row high-current, high-performance pin headers, with or without flange, for fast, tool-free locking. Optimised for “book-size modules” measuring 50mm wide and above. With integrated mounting option for mounting to the housing wall. Exceptional reliability and operational safety thanks to 100% failsafe mating profile, unique coding and optional additional screw mounting in the flange.

Mounting onto the PCB THT solder connection

Pitch in mm (P) 7.62 mm

Number of poles 4

Outgoing elbow 270°

Related links