Weidmüller SVF Series PCB Connector, 5-Contact, 7.62 mm Pitch, 1 Row, 1060870000

Bulk discount available

Subtotal (1 box of 40 units)*

£296.68

(exc. VAT)

£356.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
40 - 80£7.417£296.68
120 - 160£6.972£278.88
200 +£6.453£258.12

*price indicative

RS Stock No.:
214-4511
Mfr. Part No.:
1060870000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

5

Product Type

PCB Connector

Pitch

7.62mm

Number of Rows

1

Current

36A

Minimum Wire Size mm²

2mm²

Housing Material

Polyamide Powder-Filled with Glass Particles

Maximum Wire Size mm²

10mm²

Connector Gender

Male

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

10AWG

Colour

Black

Voltage

600V

Width

38.98mm

Standards/Approvals

CSA, cURus

Depth

44.7mm

Series

SVF

Weidmuller SVF Series Pluggable Terminal Block, 5 Contacts, 57A Current Rating - 1060870000


This pluggable Terminal Block is a high-performance component designed for PCB applications. It features a robust construction with a single row of 5 contacts, ensuring reliable electrical connections in various devices. The Terminal Block is designed with a 7.62mm pitch and is rated for a maximum current of 57A and voltage of 1000V, making it suitable for demanding industrial environments.

Features & Benefits


• PUSH IN connection technology simplifies field wiring

• Touch-safe design prevents accidental contact with live parts

• Constructed from copper alloy for enhanced conductivity

• Rated for 25 plugging cycles, ensuring long-term reliability

• Meets UKCA and IEC 61800-5-1 standards for safety

Applications


• Used for automation systems requiring dependable connections

• Ideal for power distribution boards for electrical devices

• Suitable for use in control cabinets and enclosures

• Ideal for mechanical assemblies needing robust wiring solutions

What is the maximum wire size that can be used with it?


This Terminal Block can accommodate wire sizes ranging from 24 to 10 AWG, providing versatility for different applications.

How does the design enhance user safety?


The Terminal Block features a touch-safe protection level, reducing risks of accidental contact with live components, compliant with DIN VDE standards.

What type of wiring method is used for connections?


Connections are MADE using the PUSH IN technology, ensuring a secure and efficient installation without the need for additional tools.

Related links