Phoenix Contact SKBI Series Plug In Block, 32-Contact, 5.8mm Pitch, Through Hole Mount
- RS Stock No.:
- 213-0191
- Mfr. Part No.:
- 2261106
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 213-0191
- Mfr. Part No.:
- 2261106
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 32 | |
| Pitch | 5.8mm | |
| Mounting Type | Through Hole | |
| Gender | Plug | |
| Series | SKBI | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 32 | ||
Pitch 5.8mm | ||
Mounting Type Through Hole | ||
Gender Plug | ||
Series SKBI | ||
- COO (Country of Origin):
- DE
The Phoenix Contact plug-in card block with 12 number of positions and 5.08 mm pitch size. It comes with green finishing.
2.5 mm² nominal cross section
M3 screw thread
0.5Nm minimum lightening torque
M3 screw thread
0.5Nm minimum lightening torque
